
MP2308GD-Z | |
|---|---|
DigiKey Part Number | 1589-1577-2-ND - Tape & Reel (TR) 1589-1577-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MP2308GD-Z |
Description | IC REG BUCK ADJ 4A 14FCQFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.815V 1 Output 4A 14-PowerVFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Not For New Designs | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.75V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 16.2V | |
Current - Output | ||
Frequency - Switching | 300kHz ~ 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-FCQFN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.12000 | £2.12 |
| 10 | £1.58800 | £15.88 |
| 25 | £1.45320 | £36.33 |
| 100 | £1.30520 | £130.52 |
| 250 | £1.23472 | £308.68 |
| 500 | £1.19218 | £596.09 |
| 1,000 | £1.15720 | £1,157.20 |
| 2,500 | £1.12026 | £2,800.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £1.09799 | £5,489.95 |
| Unit Price without VAT: | £2.12000 |
|---|---|
| Unit Price with VAT: | £2.54400 |

