Direct

MP2141NGTF-18-P | |
|---|---|
DigiKey Part Number | 1589-MP2141NGTF-18-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP2141NGTF-18-P |
Description | IC REG BUCK 1.8V 1A SOT563 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 1A SOT-563, SOT-666 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-563 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.48982 | £244.91 |
| 1,000 | £0.47297 | £472.97 |
| 1,500 | £0.46454 | £696.81 |
| 2,500 | £0.45520 | £1,138.00 |
| 3,500 | £0.44974 | £1,574.09 |
| 5,000 | £0.44449 | £2,222.45 |
| Unit Price without VAT: | £0.48982 |
|---|---|
| Unit Price with VAT: | £0.58778 |


