
MP2104DJ-1.5-LF-P | |
|---|---|
DigiKey Part Number | 1589-1071-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP2104DJ-1.5-LF-P |
Description | IC REG BUCK 1.5V 600MA TSOT23-5 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.5V 1 Output 600mA SOT-23-5 Thin, TSOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1.7MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.03148 | £515.74 |
| 1,000 | £1.00028 | £1,000.28 |
| 1,500 | £0.98464 | £1,476.96 |
| 2,500 | £0.96733 | £2,418.33 |
| 3,500 | £0.95721 | £3,350.24 |
| 5,000 | £0.94748 | £4,737.40 |
| Unit Price without VAT: | £1.03148 |
|---|---|
| Unit Price with VAT: | £1.23778 |

