MP2015AGG-33-P is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: £0.38234
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-QFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-QFN (2x2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MP2015AGG-33-P

DigiKey Part Number
1589-MP2015AGG-33-PTR-ND - Tape & Reel (TR)
1589-MP2015AGG-33-PCT-ND - Cut Tape (CT)
1589-MP2015AGG-33-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP2015AGG-33-P
Description
IC REG LINEAR 3.3V 150MA 6-QFN
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-QFN (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
24V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.7V @ 150mA
Current - Output
Current - Quiescent (Iq)
15 µA
Current - Supply (Max)
25 µA
PSRR
55dB (100kHz)
Control Features
Enable
Protection Features
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-VDFN Exposed Pad
Supplier Device Package
6-QFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.11000£1.11
10£0.81200£8.12
25£0.73680£18.42
100£0.65380£65.38
250£0.61420£153.55
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£0.59034£295.17
1,000£0.57067£570.67
1,500£0.56083£841.25
2,500£0.54992£1,374.80
3,500£0.54354£1,902.39
5,000£0.53741£2,687.05
Manufacturers Standard Package
Unit Price without VAT:£1.11000
Unit Price with VAT:£1.33200