MP2015AGG-33-Z is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: £1.11000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-QFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-QFN (2x2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MP2015AGG-33-Z

DigiKey Part Number
MP2015AGG-33-Z-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP2015AGG-33-Z
Description
IC REG LINEAR 3.3V 150MA 6-QFN
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-QFN (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
24V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.7V @ 150mA
Current - Output
Current - Quiescent (Iq)
15 µA
Current - Supply (Max)
25 µA
PSRR
55dB (100kHz)
Control Features
Enable
Protection Features
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-VDFN Exposed Pad
Supplier Device Package
6-QFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.38234£1,911.70
10,000£0.37455£3,745.50
15,000£0.37064£5,559.60
Manufacturers Standard Package
Unit Price without VAT:£0.38234
Unit Price with VAT:£0.45881