Parametric Equivalent



MP20048DJ-LF-P | |
|---|---|
DigiKey Part Number | 1589-1056-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP20048DJ-LF-P |
Description | IC REG LIN POS ADJ 250MA TSOT23 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 250mA TSOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.234V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.0625V @ 250mA (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 800 µA | |
PSRR | 48db ~ 23dB (100Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.65704 | £328.52 |
| 1,000 | £0.63554 | £635.54 |
| 1,500 | £0.62479 | £937.18 |
| 2,500 | £0.61286 | £1,532.15 |
| 3,500 | £0.60589 | £2,120.62 |
| 5,000 | £0.59920 | £2,996.00 |
| Unit Price without VAT: | £0.65704 |
|---|---|
| Unit Price with VAT: | £0.78845 |


