


MP20046DQ-G-LF-P | |
|---|---|
DigiKey Part Number | 1589-1055-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP20046DQ-G-LF-P |
Description | IC REG LINEAR 1.8V 2A 10QFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 2A 10-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.47V @ 2A | |
Current - Output | ||
Current - Quiescent (Iq) | 300 µA | |
PSRR | 70dB (100Hz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.11892 | £559.46 |
| 1,000 | £1.08555 | £1,085.55 |
| 1,500 | £1.06883 | £1,603.24 |
| 2,500 | £1.05031 | £2,625.78 |
| 3,500 | £1.03949 | £3,638.22 |
| 5,000 | £1.02907 | £5,145.35 |
| Unit Price without VAT: | £1.11892 |
|---|---|
| Unit Price with VAT: | £1.34270 |

