Direct

MP161BGS-5-Z | |
|---|---|
DigiKey Part Number | 1589-MP161BGS-5-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP161BGS-5-Z |
Description | POWER SOLUTION WITH ULTRA-LOW ST |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | MP Converter, Industrial and Automotive Sensors Voltage Regulator IC 2 Output 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Converter, Industrial and Automotive Sensors | |
Voltage - Input | 30V | |
Number of Outputs | 2 | |
Voltage - Output | 5V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £1.08140 | £2,703.50 |
| 5,000 | £1.05965 | £5,298.25 |
| Unit Price without VAT: | £1.08140 |
|---|---|
| Unit Price with VAT: | £1.29768 |


