Direct

MP161BGS-5-P | |
|---|---|
DigiKey Part Number | 1589-MP161BGS-5-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP161BGS-5-P |
Description | POWER SOLUTION WITH ULTRA-LOW ST |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Home Appliance PMIC 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Home Appliance | |
Current - Supply | 240µA | |
Voltage - Supply | 30V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.31498 | £657.49 |
| 1,000 | £1.27684 | £1,276.84 |
| 1,500 | £1.25773 | £1,886.60 |
| 2,500 | £1.23658 | £3,091.45 |
| 3,500 | £1.22420 | £4,284.70 |
| 5,000 | £1.21231 | £6,061.55 |
| Unit Price without VAT: | £1.31498 |
|---|---|
| Unit Price with VAT: | £1.57798 |


