
MP1604CGTL-Z | |
|---|---|
DigiKey Part Number | 1589-MP1604CGTL-ZTR-ND - Tape & Reel (TR) 1589-MP1604CGTL-ZCT-ND - Cut Tape (CT) 1589-MP1604CGTL-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP1604CGTL-Z |
Description | 5.5V, 4A, SYNCHRONOUS STEP-DOWN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.4V 1 Output 4A SOT-583 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.4V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1.25MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-583 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.74000 | £0.74 |
| 10 | £0.53000 | £5.30 |
| 25 | £0.47840 | £11.96 |
| 100 | £0.42110 | £42.11 |
| 250 | £0.39372 | £98.43 |
| 500 | £0.37728 | £188.64 |
| 1,000 | £0.36617 | £366.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.34080 | £1,704.00 |
| 10,000 | £0.33371 | £3,337.10 |
| 15,000 | £0.33015 | £4,952.25 |
| Unit Price without VAT: | £0.74000 |
|---|---|
| Unit Price with VAT: | £0.88800 |

