SOT-583 Voltage Regulators - DC DC Switching Regulators

Results: 99
Stocking Options
Environmental Options
Media
Marketplace Product
99Results
Applied FiltersRemove All

Showing
of 99
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
TPS563212DRLR
TPS563300DRLR
IC REG BUCK ADJ 3A SOT583
Texas Instruments
2,144
In Stock
1 : £0.74000
Cut Tape (CT)
4,000 : £0.33985
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3.8V
28V
0.8V
22V
3A
500kHz
Yes
-40°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-583
SOT-583
TPS563212DRLR
TPS62932DRLR
IC REG BUCK ADJ 2A SOT583
Texas Instruments
7,701
In Stock
1 : £0.80000
Cut Tape (CT)
4,000 : £0.37295
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3.8V
30V
0.8V
22V
2A
200kHz ~ 2.2MHz
Yes
-40°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-583
SOT-583
TPS563212DRLR
TPS62933PDRLR
IC REG BUCK ADJ 3A SOT583
Texas Instruments
1,115
In Stock
1 : £0.84000
Cut Tape (CT)
4,000 : £0.39497
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3.8V
30V
0.8V
22V
3A
200kHz ~ 2.2MHz
Yes
-40°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-583
SOT-583
TPS563212DRLR
TPS628501QDRLRQ1
IC REG BUCK ADJ 1A SOT583
Texas Instruments
15,346
In Stock
1 : £1.20000
Cut Tape (CT)
4,000 : £0.58676
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
2.7V
6V
0.6V
5.5V
1A
1.8MHz ~ 4MHz
Yes
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
SOT-583
SOT-583
TPS62933FDRLR
TPS628502QDRLRQ1
IC REG BUCK ADJ 2A SOT583
Texas Instruments
9,640
In Stock
1 : £1.32000
Cut Tape (CT)
4,000 : £0.64458
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
2.7V
6V
0.6V
5.5V
2A
1.8MHz ~ 4MHz
Yes
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
SOT-583
SOT-583
4,011
In Stock
1 : £1.41000
Cut Tape (CT)
5,000 : £0.33521
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Positive
Buck
Adjustable
1
2.5V
5.5V
0.6V
5.5V
2A
1.2MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-583
SOT-583
TPS563212DRLR
TPS628503QDRLRQ1
IC REG BUCK ADJ 3A SOT583
Texas Instruments
6,464
In Stock
1 : £1.55000
Cut Tape (CT)
4,000 : £0.77298
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
2.7V
6V
0.6V
5.5V
3A
1.8MHz ~ 4MHz
Yes
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
SOT-583
SOT-583
6,490
In Stock
1 : £1.62000
Cut Tape (CT)
5,000 : £0.39712
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
2.5V
5.5V
0.6V
5.5V
3A
1.2MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-583
SOT-583
TPS62933FDRLR
TPS562211DRLR
IC REG BUCK ADJ 2A SOT583
Texas Instruments
2,353
In Stock
1 : £0.31000
Cut Tape (CT)
4,000 : £0.12813
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.2V
18V
0.6V
7V
2A
600kHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-583
SOT-583
TPS563212DRLR
TPS563211DRLR
IC REG BUCK ADJ 3A SOT583
Texas Instruments
3,887
In Stock
1 : £0.37000
Cut Tape (CT)
4,000 : £0.16191
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.2V
18V
0.6V
7V
3A
600kHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-583
SOT-583
TPS563212DRLR
TPS563212DRLR
IC REG BUCK ADJ 3A SOT583
Texas Instruments
1,514
In Stock
1 : £0.42000
Cut Tape (CT)
4,000 : £0.18434
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.2V
18V
0.6V
7V
3A
1.2MHz
Yes
-40°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-583
SOT-583
TPS563212DRLR
TPS629203DRLR
IC REG BUCK ADJ 300MA SOT583
Texas Instruments
4,173
In Stock
1 : £0.70000
Cut Tape (CT)
4,000 : £0.32045
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3V
17V
0.4V
5.5V
300mA
1MHz, 2.5MHz
Yes
-40°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-583
SOT-583
TPS563212DRLR
TPS629210DRLR
IC REG BUCK ADJ 1A SOT583
Texas Instruments
3,343
In Stock
1 : £0.71000
Cut Tape (CT)
4,000 : £0.46393
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3V
17V
0.4V
5.5V
1A
1MHz, 2.5MHz
Yes
-40°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-583
SOT-583
TPS563212DRLR
TPS629206DRLR
IC REG BUCK ADJ 600MA SOT583
Texas Instruments
4,623
In Stock
1 : £0.78000
Cut Tape (CT)
4,000 : £0.36232
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3V
17V
0.4V
5.5V
600mA
1MHz, 2.5MHz
Yes
-40°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-583
SOT-583
TPS563212DRLR
TPS62933ODRLR
IC REG BUCK ADJ 3A SOT583
Texas Instruments
2,599
In Stock
1 : £0.84000
Cut Tape (CT)
4,000 : £0.39497
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3.8V
30V
0.8V
22V
3A
200kHz ~ 2.2MHz
Yes
-40°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-583
SOT-583
TPS563212DRLR
TPS610333DRLR
IC REG BOOST 5V SOT583
Texas Instruments
2,145
In Stock
1 : £0.84000
Cut Tape (CT)
4,000 : £0.39497
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Fixed
1
1.8V
5.5V
5V
-
-
2.4MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-583
SOT-583
TPS62933FDRLR
TPS628510DRLR
IC REG BUCK ADJ 500MA SOT583
Texas Instruments
1,074
In Stock
1 : £0.86000
Cut Tape (CT)
4,000 : £0.40598
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
2.7V
6V
0.6V
5.5V
500mA
2.25MHz
Yes
-40°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-583
SOT-583
TPS563212DRLR
TPS628301ADRLR
IC REG BUCK ADJ 1A SOT583
Texas Instruments
1,273
In Stock
1 : £0.93000
Cut Tape (CT)
4,000 : £0.43895
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
2.25V
5.5V
0.5V
4.5V
1A
2MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-583
SOT-583
TPS563212DRLR
TPS628501DRLR
IC REG BUCK ADJ 1A SOT583
Texas Instruments
2,585
In Stock
1 : £0.94000
Cut Tape (CT)
4,000 : £0.44883
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
2.7V
6V
0.6V
5.5V
1A
1.8MHz ~ 4MHz
Yes
-40°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-583
SOT-583
TPS563212DRLR
TPS628502DRLR
IC REG BUCK ADJ 2A SOT583
Texas Instruments
2,478
In Stock
1 : £1.01000
Cut Tape (CT)
4,000 : £0.48393
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
2.7V
6V
0.6V
5.5V
2A
1.8MHz ~ 4MHz
Yes
-40°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-583
SOT-583
TPS563212DRLR
TPS628512DRLR
IC REG BUCK ADJ 2A SOT583
Texas Instruments
2,280
In Stock
1 : £1.01000
Cut Tape (CT)
4,000 : £0.48393
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
2.7V
6V
0.6V
5.5V
2A
2.25MHz
Yes
-40°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-583
SOT-583
TPS629203QDRLRQ1
TPS629203QDRLRQ1
IC REG BUCK ADJ 300MA SOT583
Texas Instruments
3,282
In Stock
1 : £1.03000
Cut Tape (CT)
4,000 : £0.40157
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3V
17V
0.4V
5.5V
300mA
1MHz, 2.5MHz
Yes
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
SOT-583
SOT-583
TPS563212DRLR
TPS628302ADRLR
IC REG BUCK ADJ 2A SOT583
Texas Instruments
3,314
In Stock
1 : £1.05000
Cut Tape (CT)
4,000 : £0.50475
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
2.25V
5.5V
0.5V
4.5V
2A
2MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-583
SOT-583
TPS563212DRLR
TPS61033DRLR
IC REG BOOST ADJ SOT583
Texas Instruments
2,365
In Stock
1 : £1.05000
Cut Tape (CT)
4,000 : £0.50475
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Adjustable
1
1.8V
5.5V
2.2V
5.5V
-
2.4MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-583
SOT-583
TPS563212DRLR
TPS629206QDRLRQ1
IC REG BUCK ADJ 600MA SOT583
Texas Instruments
2,212
In Stock
1 : £1.14000
Cut Tape (CT)
4,000 : £0.42906
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3V
17V
0.4V
5.5V
600mA
1MHz, 2.5MHz
Yes
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
SOT-583
SOT-583
Showing
of 99

SOT-583 Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.