
MP1604CGTL-P | |
|---|---|
DigiKey Part Number | 1589-MP1604CGTL-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP1604CGTL-P |
Description | 5.5V, 4A, SYNCHRONOUS STEP-DOWN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.4V 1 Output 4A SOT-583 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.4V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1.25MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-583 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.54572 | £272.86 |
| 1,000 | £0.52731 | £527.31 |
| 1,500 | £0.51809 | £777.14 |
| 2,500 | £0.50787 | £1,269.68 |
| 3,500 | £0.50190 | £1,756.65 |
| 5,000 | £0.49615 | £2,480.75 |
| Unit Price without VAT: | £0.54572 |
|---|---|
| Unit Price with VAT: | £0.65486 |

