Direct

MP024GS-10-P | |
|---|---|
DigiKey Part Number | 1589-MP024GS-10-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP024GS-10-P |
Description | PRIMARY-SIDE REGULATOR WITH CV/C |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 75Hz ~ 40kHz 8-SOIC-7B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 700V | |
Topology | Flyback | |
Voltage - Start Up | 19.4 V | |
Voltage - Supply (Vcc/Vdd) | 10V ~ 25V | |
Duty Cycle | - | |
Frequency - Switching | 75Hz ~ 40kHz | |
Fault Protection | Open Loop, Over Load, Over Temperature, Over Voltage, Short Circuit, UVLO | |
Control Features | Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 110°C (TA) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width), 7 Leads | |
Supplier Device Package | 8-SOIC-7B | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.77748 | £388.74 |
| 1,000 | £0.75292 | £752.92 |
| 1,500 | £0.74061 | £1,110.91 |
| 2,500 | £0.72698 | £1,817.45 |
| 3,500 | £0.71901 | £2,516.54 |
| 5,000 | £0.71135 | £3,556.75 |
| Unit Price without VAT: | £0.77748 |
|---|---|
| Unit Price with VAT: | £0.93298 |


