Converter Offline Flyback Topology 75Hz ~ 40kHz 8-SOIC-7B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP024GS-10-Z

DigiKey Part Number
1589-1520-2-ND - Tape & Reel (TR)
1589-1520-1-ND - Cut Tape (CT)
1589-1520-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP024GS-10-Z
Description
IC OFFLINE SWITCH FLYBACK 8SOIC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 75Hz ~ 40kHz 8-SOIC-7B
Datasheet
 Datasheet
EDA/CAD Models
MP024GS-10-Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
700V
Topology
Flyback
Voltage - Supply (Vcc/Vdd)
10V ~ 25V
Duty Cycle
-
Frequency - Switching
75Hz ~ 40kHz
Power (Watts)
1.66 W
Fault Protection
Open-Loop, Overload, Over-Temperature, Over-Voltage, Sensing-Short, UVLO
Control Features
Soft Start
Operating Temperature
-40°C ~ 110°C (TA)
Package / Case
8-SOIC (0.154", 3.90mm Width), 7 Leads
Supplier Device Package
8-SOIC-7B
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,090
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.16000£1.16
10£0.84500£8.45
25£0.76720£19.18
100£0.68180£68.18
250£0.64096£160.24
500£0.61632£308.16
1,000£0.59606£596.06
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£0.57466£1,436.65
5,000£0.56176£2,808.80
7,500£0.55530£4,164.75
12,500£0.54815£6,851.88
Manufacturers Standard Package
Unit Price without VAT:£1.16000
Unit Price with VAT:£1.39200