MCS1823GQTE-550BRN-Z is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: £1.71822
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: £1.39446
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 494
Unit Price: £1.95000
Datasheet
Current Sensor 50A 1 Channel Hall Effect Bidirectional 12-PowerWFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Current Sensor 50A 1 Channel Hall Effect Bidirectional 12-PowerWFQFN
MCS1823GQTE-320UAL-Z

MCS1823GQTE-550BRN-Z

DigiKey Part Number
1589-MCS1823GQTE-550BRN-ZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCS1823GQTE-550BRN-Z
Description
CURRENT SENSOR HE 50A 12-TQFN
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Current Sensor 50A 1 Channel Hall Effect Bidirectional 12-PowerWFQFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
40mV/A
Frequency
120kHz
Linearity
±0.5%
Accuracy
±2.5%
Voltage - Supply
4.5V ~ 5.5V
Response Time
4µs
Current - Supply (Max)
12mA
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Polarization
Bidirectional
Mounting Type
Package / Case
12-PowerWFQFN
Supplier Device Package
12-TQFN (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£1.02709£5,135.45
Manufacturers Standard Package
Unit Price without VAT:£1.02709
Unit Price with VAT:£1.23251