Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



MCQ1823GQTE-550BRNAEC-P | |
|---|---|
DigiKey Part Number | 1589-MCQ1823GQTE-550BRNAEC-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCQ1823GQTE-550BRNAEC-P |
Description | CURRENT SENSOR HE 50A 12-TQFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 50A 1 Channel Hall Effect Bidirectional 12-PowerWFQFN |
Datasheet | Datasheet |
Category | Accuracy ±2.5% |
Mfr | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Response Time 4µs |
Part Status Active | Current - Supply (Max) 12mA |
For Measuring AC/DC | Operating Temperature -40°C ~ 125°C (TJ) |
Sensor Type | Grade Automotive |
Current - Sensing | Qualification AEC-Q101 |
Number of Channels 1 | Polarization Bidirectional |
Output Ratiometric, Voltage | Mounting Type |
Sensitivity 40mV/A | Package / Case 12-PowerWFQFN |
Frequency 120kHz | Supplier Device Package 12-TQFN (3x3) |
Linearity ±0.5% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCQ1823GQTE-550BRNAEC-Z | Monolithic Power Systems Inc. | 0 | 1589-MCQ1823GQTE-550BRNAEC-ZTR-ND | £1.39446 | Parametric Equivalent |
| MCS1823GQTE-550BRN-P | Monolithic Power Systems Inc. | 494 | 1589-MCS1823GQTE-550BRN-PCT-ND | £1.95000 | Parametric Equivalent |
| MCS1823GQTE-550BRN-Z | Monolithic Power Systems Inc. | 0 | 1589-MCS1823GQTE-550BRN-ZTR-ND | £1.02709 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.71822 | £859.11 |
| Unit Price without VAT: | £1.71822 |
|---|---|
| Unit Price with VAT: | £2.06186 |


