Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



MCQ1823GQTE-510BRNAEC-Z | |
|---|---|
DigiKey Part Number | 1589-MCQ1823GQTE-510BRNAEC-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCQ1823GQTE-510BRNAEC-Z |
Description | CURRENT SENSOR HE 10A 12-TQFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 10A 1 Channel Hall Effect Bidirectional 12-PowerWFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 200mV/A | |
Frequency | 120kHz | |
Linearity | ±0.5% | |
Accuracy | ±2.5% | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | 4µs | |
Current - Supply (Max) | 12mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 12-PowerWFQFN | |
Supplier Device Package | 12-TQFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £1.39446 | £6,972.30 |
| Unit Price without VAT: | £1.39446 |
|---|---|
| Unit Price with VAT: | £1.67335 |


