


MCQ1823GQTE-510BRNAEC-P | |
|---|---|
DigiKey Part Number | 1589-MCQ1823GQTE-510BRNAEC-PTR-ND - Tape & Reel (TR) 1589-MCQ1823GQTE-510BRNAEC-PCT-ND - Cut Tape (CT) 1589-MCQ1823GQTE-510BRNAEC-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCQ1823GQTE-510BRNAEC-P |
Description | CURRENT SENSOR HE 10A 12-TQFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 10A 1 Channel Hall Effect Bidirectional 12-PowerWFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 200mV/A | |
Frequency | 120kHz | |
Linearity | ±0.5% | |
Accuracy | ±2.5% | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | 4µs | |
Current - Supply (Max) | 12mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 12-PowerWFQFN | |
Supplier Device Package | 12-TQFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.51000 | £2.51 |
| 5 | £2.24200 | £11.21 |
| 10 | £2.14300 | £21.43 |
| 25 | £2.02400 | £50.60 |
| 50 | £1.94260 | £97.13 |
| 100 | £1.86810 | £186.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.71822 | £859.11 |
| 1,000 | £1.66239 | £1,662.39 |
| 1,500 | £1.63191 | £2,447.86 |
| 2,500 | £1.59563 | £3,989.08 |
| 3,500 | £1.57297 | £5,505.39 |
| Unit Price without VAT: | £2.51000 |
|---|---|
| Unit Price with VAT: | £3.01200 |

