Direct

HR1002GS-P | |
|---|---|
DigiKey Part Number | 1589-HR1002GS-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HR1002GS-P |
Description | ENHANCED LLC CONTROLLER WITH ROB |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Flyback, Forward Converters, LLC 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | - | |
Applications | Flyback, Forward Converters, LLC | |
Voltage - Input | -0.3V ~ 6V | |
Voltage - Supply | 13V ~ 15.5V | |
Current - Supply | 1.42 mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.23886 | £619.43 |
| 1,000 | £1.20253 | £1,202.53 |
| 1,500 | £1.18435 | £1,776.53 |
| 2,500 | £1.16420 | £2,910.50 |
| 3,500 | £1.15243 | £4,033.51 |
| 5,000 | £1.14110 | £5,705.50 |
| Unit Price without VAT: | £1.23886 |
|---|---|
| Unit Price with VAT: | £1.48663 |


