Converter Offline Half-Bridge Topology Up to 600kHz 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HR1002GS-Z

DigiKey Part Number
1589-HR1002GS-ZTR-ND - Tape & Reel (TR)
1589-HR1002GS-ZCT-ND - Cut Tape (CT)
1589-HR1002GS-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HR1002GS-Z
Description
IC OFFLINE SW HALF-BRDG 16SOIC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Converter Offline Half-Bridge Topology Up to 600kHz 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
HR1002GS-Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
600V
Topology
Half-Bridge
Voltage - Supply (Vcc/Vdd)
8.9V ~ 15.5V
Duty Cycle
50%
Frequency - Switching
Up to 600kHz
Fault Protection
Over Load, Over Temperature, Short Circuit
Control Features
Soft Start
Operating Temperature
-40°C ~ 125°C (TJ)
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,390
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.94000£1.94
10£1.44000£14.40
25£1.31600£32.90
100£1.17960£117.96
250£1.11448£278.62
500£1.08708£543.54
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£1.00883£2,522.07
5,000£0.98828£4,941.40
7,500£0.97800£7,335.00
Manufacturers Standard Package
Unit Price without VAT:£1.94000
Unit Price with VAT:£2.32800