Direct

HF500GS-7-Z | |
|---|---|
DigiKey Part Number | HF500GS-7-Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HF500GS-7-Z |
Description | IC OFFLINE SWITCH FLYBACK 8SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 65kHz 8-SOIC-7B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 700V | |
Topology | Flyback | |
Voltage - Supply (Vcc/Vdd) | 12.5V ~ 24V | |
Duty Cycle | - | |
Frequency - Switching | 65kHz | |
Power (Watts) | 1.5 W | |
Fault Protection | Over Load, Over Temperature, Over Voltage, Short Circuit | |
Control Features | Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width), 7 Leads | |
Supplier Device Package | 8-SOIC-7B | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.82176 | £2,054.40 |
| 5,000 | £0.80439 | £4,021.95 |
| 7,500 | £0.79569 | £5,967.68 |
| Unit Price without VAT: | £0.82176 |
|---|---|
| Unit Price with VAT: | £0.98611 |


