Direct

HF500GS-7-P | |
|---|---|
DigiKey Part Number | 1589-HF500GS-7-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HF500GS-7-P |
Description | FIXED-FREQUENCY FLYBACK REGULATO |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 65kHz 8-SOIC-7B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 700V | |
Topology | Flyback | |
Voltage - Supply (Vcc/Vdd) | 12.5V ~ 24V | |
Duty Cycle | - | |
Frequency - Switching | 65kHz | |
Power (Watts) | 7 W | |
Fault Protection | Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit, UVLO | |
Control Features | Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width), 7 Leads | |
Supplier Device Package | 8-SOIC-7B | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.04242 | £521.21 |
| 1,000 | £1.01094 | £1,010.94 |
| 1,500 | £0.99517 | £1,492.76 |
| 2,500 | £0.97771 | £2,444.28 |
| 3,500 | £0.96750 | £3,386.25 |
| 5,000 | £0.95768 | £4,788.40 |
| Unit Price without VAT: | £1.04242 |
|---|---|
| Unit Price with VAT: | £1.25090 |


