MFR Recommended

EV6634-LTE-00A | |
|---|---|
DigiKey Part Number | 1589-EV6634-LTE-00A-ND |
Manufacturer | |
Manufacturer Product Number | EV6634-LTE-00A |
Description | 35V, 2A PEAK, THREE-PHASE, SENSO |
Customer Reference | |
Detailed Description | MP6634 - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | No | |
Utilized IC / Part | MP6634 | |
Primary Attributes | Motors (BLDC) | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s) | |
Note | - |


