


EVQ6634-LTE-00A | |
|---|---|
DigiKey Part Number | 1589-EVQ6634-LTE-00A-ND |
Manufacturer | |
Manufacturer Product Number | EVQ6634-LTE-00A |
Description | EVAL BOARD FOR MPQ6634 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MPQ6634 - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | No | |
Utilized IC / Part | MPQ6634 | |
Primary Attributes | 3-Ph Brushless DC (BLDC) Motors | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £57.51000 | £57.51 |
| Unit Price without VAT: | £57.51000 |
|---|---|
| Unit Price with VAT: | £69.01200 |

