Similar

5037761620 | |
|---|---|
DigiKey Part Number | 23-5037761620TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5037761620 |
Description | CONN PLUG 16POS SMD GOLD |
Customer Reference | |
Detailed Description | 16 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 16 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 0.8mm | |
Height Above Board | 0.027" (0.68mm) |


