
5055511620 | |
|---|---|
DigiKey Part Number | 900-5055511620TR-ND - Tape & Reel (TR) 900-5055511620CT-ND - Cut Tape (CT) 900-5055511620DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5055511620 |
Description | CONN PLUG 16POS SMD GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 16 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5055511620 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 16 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 0.8mm | |
Height Above Board | 0.027" (0.68mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.67000 | £0.67 |
| 10 | £0.56500 | £5.65 |
| 25 | £0.52960 | £13.24 |
| 50 | £0.50420 | £25.21 |
| 100 | £0.48020 | £48.02 |
| 250 | £0.45004 | £112.51 |
| 500 | £0.42852 | £214.26 |
| 1,000 | £0.40805 | £408.05 |
| 2,500 | £0.38251 | £956.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,000 | £0.38891 | £2,722.37 |
| 14,000 | £0.37036 | £5,185.04 |
| Unit Price without VAT: | £0.67000 |
|---|---|
| Unit Price with VAT: | £0.80400 |


