



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £1.14000 | £11.40 |
| 30 | £1.00933 | £30.28 |
| 50 | £0.95700 | £47.85 |
| 100 | £0.89330 | £89.33 |
| 250 | £0.82036 | £205.09 |
| 500 | £0.77274 | £386.37 |
| 1,000 | £0.73074 | £730.74 |
| 2,500 | £0.68284 | £1,707.10 |
| 5,000 | £0.65162 | £3,258.10 |
| Unit Price without VAT: | £1.14000 |
|---|---|
| Unit Price with VAT: | £1.36800 |











