



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £1.12200 | £11.22 |
| 30 | £0.99400 | £29.82 |
| 50 | £0.94240 | £47.12 |
| 100 | £0.87950 | £87.95 |
| 250 | £0.80756 | £201.89 |
| 500 | £0.76056 | £380.28 |
| 1,000 | £0.71917 | £719.17 |
| 2,500 | £0.67194 | £1,679.85 |
| 5,000 | £0.64114 | £3,205.70 |
| Unit Price without VAT: | £1.12200 |
|---|---|
| Unit Price with VAT: | £1.34640 |











