0348403030 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 294
Unit Price: £1.96000
Datasheet
Molex - Electric Commercial Vehicle Solutions (eCV)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Molex - Electric Commercial Vehicle Solutions (eCV)
Molex - Product Spotlight - MX123 Sealed Connection System
Molex - MX150 Unsealed Connection System

0348403030

DigiKey Part Number
0348403030-ND
Manufacturer
Manufacturer Product Number
0348403030
Description
CONN PLUG HSG 6POS 3.50MM
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Plug Gray 0.138" (3.50mm)
Datasheet
 Datasheet
EDA/CAD Models
0348403030 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Blade
Number of Positions
Pitch
0.138" (3.50mm)
Number of Rows
2
Row Spacing
0.236" (6.00mm)
Mounting Type
Panel Mount, Bulkhead
Contact Termination
Crimp
Fastening Type
Twist Latch
Color
Gray
Features
IP67K
Insulation Material
Syndiotactic Polystyrene (SPS), Glass Filled
Operating Temperature
-
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes