
0348403430 | |
|---|---|
DigiKey Part Number | 0348403430-ND |
Manufacturer | |
Manufacturer Product Number | 0348403430 |
Description | CONN PLUG HSG 6POS 3.50MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Gray 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0348403430 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Blade | |
Number of Positions | ||
Pitch | 0.138" (3.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.236" (6.00mm) | |
Mounting Type | Panel Mount, Bulkhead | |
Contact Termination | Crimp | |
Fastening Type | Twist Latch | |
Color | Gray | |
Features | IP67K | |
Insulation Material | Syndiotactic Polystyrene (SPS), Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.96000 | £1.96 |
| 10 | £1.66700 | £16.67 |
| 25 | £1.56240 | £39.06 |
| 50 | £1.48780 | £74.39 |
| 100 | £1.41670 | £141.67 |
| Unit Price without VAT: | £1.96000 |
|---|---|
| Unit Price with VAT: | £2.35200 |

