Coaxial Cable 38 AWG 25.0' (7.62m) 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1000620581

DigiKey Part Number
MTF1035-25-ND
Manufacturer
Manufacturer Product Number
1000620581
Description
CABLE COAXIAL 38AWG 25'
Customer Reference
Detailed Description
Coaxial Cable 38 AWG 25.0' (7.62m) 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex - Temp Flex
Series
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Coaxial
Cable Group
-
Wire Gauge
38 AWG
Conductor Strand
Solid (18)
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Diameter
0.183" (4.65mm)
Shield Type
Braid
Impedance
50 Ohms
Length
25.0' (7.62m)
Jacket Color
Black
Usage
-
Features
-
Conductor Material
Copper, Silver Coated
Dielectric Material
Polytetrafluoroethylene (PTFE)
Dielectric Diameter
-
Shield Material
Copper, Tinned
Shield Coverage
90%
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE COAXIAL 38AWG 500'
In-Stock: 0
Unit Price:
CABLE COAXIAL 38AWG 100'
In-Stock: 0
Unit Price:
CABLE COAXIAL 38AWG 50'
In-Stock: 0
Unit Price:
CABLE COAXIAL 38AWG 10'
In-Stock: 0
Unit Price:
CABLE COAXIAL 38AWG 5'
In-Stock: 0
Unit Price: