
1000620581 | |
|---|---|
DigiKey Part Number | MTF1035-50-ND |
Manufacturer | |
Manufacturer Product Number | 1000620581 |
Description | CABLE COAXIAL 38AWG 50' |
Customer Reference | |
Detailed Description | Coaxial Cable 38 AWG 50.0' (15.24m) 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex - Temp Flex | |
Series | ||
Packaging | Spool | |
Part Status | Discontinued at DigiKey | |
Cable Type | Coaxial | |
Cable Group | - | |
Wire Gauge | 38 AWG | |
Conductor Strand | Solid (18) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.183" (4.65mm) | |
Shield Type | Braid | |
Impedance | 50 Ohms | |
Length | 50.0' (15.24m) | |
Jacket Color | Black | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Silver Coated | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Dielectric Diameter | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | 90% | |
Operating Temperature | - | |
Base Product Number |






