
To-263-35W-20R-5%-TCR100 | |
|---|---|
DigiKey Part Number | 5705-To-263-35W-20R-5%-TCR100-ND |
Manufacturer | |
Manufacturer Product Number | To-263-35W-20R-5%-TCR100 |
Description | RES 20 OHM 5% 35W TO263 |
Customer Reference | |
Detailed Description | 20 Ohms ±5% 35W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Current Sense, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | ||
Size / Dimension | 0.398" L x 0.409" W (10.10mm x 10.40mm) | |
Height - Seated (Max) | 0.177" (4.50mm) | |
Number of Terminations | 2 |
| Tube: | 200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £2.56500 | £25.65 |
| 100 | £2.03520 | £203.52 |
| Unit Price without VAT: | £2.56500 |
|---|---|
| Unit Price with VAT: | £3.07800 |

