
HoT0413-11-0R-JZ | |
|---|---|
DigiKey Part Number | 5705-HoT0413-11-0R-JZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HoT0413-11-0R-JZ |
Description | RESISTOR JUMPER ZERO OHM |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor Nonstandard Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Composition | ||
Package / Case | Nonstandard | |
Size / Dimension | 0.433" L x 0.051" W (11.00mm x 1.30mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Number of Terminations | 2 |
| Tape & Reel (TR): | 150 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.05900 | £0.59 |
| 100 | £0.04210 | £4.21 |
| Unit Price without VAT: | £0.05900 |
|---|---|
| Unit Price with VAT: | £0.07080 |

