
HoLRS2512-3W-0.6mR-1% | |
|---|---|
DigiKey Part Number | 5705-HoLRS2512-3W-0.6mR-1%TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HoLRS2512-3W-0.6mR-1% |
Description | RES 0.0006 OHM 1% 3W 2512 |
Customer Reference | |
Detailed Description | 0.6 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 50ppm/°C | |
Operating Temperature | -50°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Number of Terminations | 2 |
| Tape & Reel (TR): | 200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.10800 | £1.08 |
| 100 | £0.08600 | £8.60 |
| Unit Price without VAT: | £0.10800 |
|---|---|
| Unit Price with VAT: | £0.12960 |

