
HoLR-1W-100mR-1%-JZ-10 | |
|---|---|
DigiKey Part Number | 5705-HoLR-1W-100mR-1%-JZ-10TR-ND |
Manufacturer | |
Manufacturer Product Number | HoLR-1W-100mR-1%-JZ-10 |
Description | RES 0.1 OHM 1% 1W RADIAL |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 1W Through Hole Resistor Radial Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±40ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 0.098" W (10.00mm x 2.50mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.24400 | £2.44 |
| 100 | £0.19260 | £19.26 |
| Unit Price without VAT: | £0.24400 |
|---|---|
| Unit Price with VAT: | £0.29280 |

