
HoK1110-110-LX | |
|---|---|
DigiKey Part Number | 5705-HoK1110-110-LX-ND |
Manufacturer | |
Manufacturer Product Number | HoK1110-110-LX |
Description | RES 0.11 OHM 5% RADIAL |
Customer Reference | |
Detailed Description | 110 mOhms ±5% 1.58W Through Hole Resistor Radial Current Sense, Flame Proof, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Flame Proof, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 0.433" W (10.00mm x 11.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Number of Terminations | 2 |
| Bulk: | 4000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | £0.16000 | £3.20 |
| 100 | £0.14390 | £14.39 |
| 500 | £0.12770 | £63.85 |
| 1,000 | £0.11687 | £116.87 |
| 5,000 | £0.10604 | £530.20 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

