
HoK1010-50-UZ (middle fold pin) | |
|---|---|
DigiKey Part Number | 5705-HoK1010-50-UZ(middlefoldpin)-ND |
Manufacturer | |
Manufacturer Product Number | HoK1010-50-UZ (middle fold pin) |
Description | RES 0.05 OHM 5% RADIAL |
Customer Reference | |
Detailed Description | 50 mOhms ±5% 0.77W Through Hole Resistor Radial Current Sense, Flame Proof, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety Metal Element |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Flame Proof, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 1.358" W (100.00mm x 34.50mm) | |
Height - Seated (Max) | 1.358" (34.50mm) | |
Number of Terminations | 2 |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.08700 | £0.87 |
| 50 | £0.08120 | £4.06 |
| 100 | £0.07580 | £7.58 |
| 500 | £0.06776 | £33.88 |
| 1,000 | £0.06237 | £62.37 |
| Unit Price without VAT: | £0.08700 |
|---|---|
| Unit Price with VAT: | £0.10440 |

