15 mOhms ±5% 0.23W Through Hole Resistor Radial Current Sense, Flame Proof, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HoK1010-15-U

DigiKey Part Number
5705-HoK1010-15-U-ND
Manufacturer
Manufacturer Product Number
HoK1010-15-U
Description
RES 0.015 OHM 5% RADIAL
Customer Reference
Detailed Description
15 mOhms ±5% 0.23W Through Hole Resistor Radial Current Sense, Flame Proof, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Flame Proof, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.394" L x 0.492" W (10.00mm x 12.50mm)
Height - Seated (Max)
0.492" (12.50mm)
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Milliohm Electronics
A separate £25.94 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:500
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
10£0.03200£0.32
100£0.02620£2.62
Unit Price without VAT:£0.03200
Unit Price with VAT:£0.03840