
HoK1004.5-20-U | |
|---|---|
DigiKey Part Number | 5705-HoK1004.5-20-U-ND |
Manufacturer | |
Manufacturer Product Number | HoK1004.5-20-U |
Description | RES 0.02 OHM 5% RADIAL |
Customer Reference | |
Detailed Description | 20 mOhms ±5% 0.3W Through Hole Resistor Radial Current Sense, Flame Proof, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety Metal Element |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Flame Proof, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.177" L x 0.669" W (4.50mm x 17.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Number of Terminations | 2 |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.03800 | £0.38 |
| 50 | £0.03560 | £1.78 |
| 100 | £0.03320 | £3.32 |
| 500 | £0.02966 | £14.83 |
| 1,000 | £0.02731 | £27.31 |
| Unit Price without VAT: | £0.03800 |
|---|---|
| Unit Price with VAT: | £0.04560 |

