
HoK0815-80-M | |
|---|---|
DigiKey Part Number | 5705-HoK0815-80-M-ND |
Manufacturer | |
Manufacturer Product Number | HoK0815-80-M |
Description | RES 0.08 OHM 5% RADIAL |
Customer Reference | |
Detailed Description | 80 mOhms ±5% 0.5W, 1/2W Through Hole Resistor Radial Current Sense, Flame Proof, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety Metal Element |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Flame Proof, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.591" L x 0.591" W (15.00mm x 200.00mm) | |
Height - Seated (Max) | 0.787" (20.00mm) | |
Number of Terminations | 2 |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.06700 | £0.67 |
| 50 | £0.06300 | £3.15 |
| 100 | £0.05880 | £5.88 |
| 500 | £0.05256 | £26.28 |
| 1,000 | £0.04838 | £48.38 |
| Unit Price without VAT: | £0.06700 |
|---|---|
| Unit Price with VAT: | £0.08040 |

