
HoFLQ60-75A-30mV-1% | |
|---|---|
DigiKey Part Number | 5705-HoFLQ60-75A-30mV-1%-ND |
Manufacturer | |
Manufacturer Product Number | HoFLQ60-75A-30mV-1% |
Description | RESISTOR SHUNT 0.4 mOHM 1% 75A |
Customer Reference | |
Detailed Description | 400 µOhms ±1% 2.25W Shunt, Battery Specialized Resistor Metal Element ±50ppm/°C Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Milliohm Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shunt, Battery | |
Applications | Automotive AEC-Q200 | |
Composition | Metal Element | |
Resistance | 400 µOhms | |
Tolerance | ±1% | |
Power (Watts) | 2.25W | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Mounting Type | Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.13000 | £3.13 |
| 10 | £2.71400 | £27.14 |
| 25 | £2.67240 | £66.81 |
| 50 | £2.63060 | £131.53 |
| 100 | £2.58890 | £258.89 |
| 250 | £2.53668 | £634.17 |
| Unit Price without VAT: | £3.13000 |
|---|---|
| Unit Price with VAT: | £3.75600 |

