


HoFLQ60-65A-50mV-1% painted | |
|---|---|
DigiKey Part Number | 5705-HoFLQ60-65A-50mV-1%painted-ND |
Manufacturer | |
Manufacturer Product Number | HoFLQ60-65A-50mV-1% painted |
Description | RESISTOR SHUNT 0.769 mOHM 1% 65A |
Customer Reference | |
Detailed Description | 769 µOhms ±1% 3.25W Shunt, Battery Specialized Resistor Metal Element ±50ppm/°C Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Milliohm Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shunt, Battery | |
Applications | Automotive AEC-Q200 | |
Composition | Metal Element | |
Resistance | 769 µOhms | |
Tolerance | ±1% | |
Power (Watts) | 3.25W | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Mounting Type | Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.94000 | £1.94 |
| 10 | £1.78400 | £17.84 |
| Unit Price without VAT: | £1.94000 |
|---|---|
| Unit Price with VAT: | £2.32800 |

