


HoFLQ60-200A-60mV-1%-10 | |
|---|---|
DigiKey Part Number | 5705-HoFLQ60-200A-60mV-1%-10-ND |
Manufacturer | |
Manufacturer Product Number | HoFLQ60-200A-60mV-1%-10 |
Description | RESISTOR SHUNT 0.3 mOHM 1% 200A |
Customer Reference | |
Detailed Description | 300 µOhms ±1% 12W Shunt, Battery Specialized Resistor Metal Element ±50ppm/°C Through Hole |
Datasheet | Datasheet |
Category | Composition Metal Element |
Manufacturer Milliohm Electronics | Resistance 300 µOhms |
Series | Tolerance ±1% |
Packaging Bulk | Power (Watts) 12W |
Part Status Active | Temperature Coefficient ±50ppm/°C |
Type Shunt, Battery | Operating Temperature -55°C ~ 170°C |
Applications Automotive AEC-Q200 | Mounting Type Through Hole |
| Bulk: | 200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.25000 | £3.25 |
| 10 | £2.81100 | £28.11 |
| 25 | £2.76800 | £69.20 |
| 50 | £2.72460 | £136.23 |
| 100 | £2.68150 | £268.15 |
| 250 | £2.62740 | £656.85 |
| Unit Price without VAT: | £3.25000 |
|---|---|
| Unit Price with VAT: | £3.90000 |

