
HoFLQ54-150A-75mV-0.5%-10.5 | |
|---|---|
DigiKey Part Number | 5705-HoFLQ54-150A-75mV-0.5%-10.5-ND |
Manufacturer | |
Manufacturer Product Number | HoFLQ54-150A-75mV-0.5%-10.5 |
Description | RESISTOR SHUNT 0.5 mOHM 0.5% 150 |
Customer Reference | |
Detailed Description | 500 µOhms ±0.5% 11.25W Shunt, Battery Specialized Resistor Metal Element ±50ppm/°C Through Hole |
Datasheet | Datasheet |
Category | Composition Metal Element |
Manufacturer Milliohm Electronics | Resistance 500 µOhms |
Series | Tolerance ±0.5% |
Packaging Bulk | Power (Watts) 11.25W |
Part Status Active | Temperature Coefficient ±50ppm/°C |
Type Shunt, Battery | Operating Temperature -55°C ~ 170°C |
Applications Automotive AEC-Q200 | Mounting Type Through Hole |
| Bulk: | 275 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.70000 | £4.70 |
| 10 | £4.07000 | £40.70 |
| 25 | £4.00760 | £100.19 |
| 50 | £3.94500 | £197.25 |
| 100 | £3.88240 | £388.24 |
| 250 | £3.80416 | £951.04 |
| Unit Price without VAT: | £4.70000 |
|---|---|
| Unit Price with VAT: | £5.64000 |

