50 µOhms ±0.5% 50W Shunt, Battery Specialized Resistor Metal Element ±50ppm/°C Shunt Fixture, 64mm Pitch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HoFL3-8536-B-50uR-0.5%

DigiKey Part Number
5705-HoFL3-8536-B-50uR-0.5%-ND
Manufacturer
Manufacturer Product Number
HoFL3-8536-B-50uR-0.5%
Description
8536 RES SHUNT 50UOHM 0.5% 50W
Customer Reference
Detailed Description
50 µOhms ±0.5% 50W Shunt, Battery Specialized Resistor Metal Element ±50ppm/°C Shunt Fixture, 64mm Pitch
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Composition
Metal Element
Manufacturer
Milliohm Electronics
Resistance
50 µOhms
Series
Tolerance
±0.5%
Packaging
Bulk
Power (Watts)
50W
Part Status
Active
Temperature Coefficient
±50ppm/°C
Type
Shunt, Battery
Operating Temperature
-55°C ~ 170°C
Applications
Automotive AEC-Q200
Mounting Type
Shunt Fixture, 64mm Pitch
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
MARKETPLACE PRODUCT
Will ship in approximately 35 days from Milliohm Electronics
A separate £25.94 flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:20
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£6.77000£6.77
10£5.98800£59.88
Unit Price without VAT:£6.77000
Unit Price with VAT:£8.12400