150 µOhms ±0.5% 37.5W Shunt, Battery Specialized Resistor Metal Element ±25ppm/°C Shunt Fixture
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HoFL3-500A-75mV-0.5%-58

DigiKey Part Number
5705-HoFL3-500A-75mV-0.5%-58-ND
Manufacturer
Manufacturer Product Number
HoFL3-500A-75mV-0.5%-58
Description
RESISTOR SHUNT 0.15 mOHM 0.5% 50
Customer Reference
Detailed Description
150 µOhms ±0.5% 37.5W Shunt, Battery Specialized Resistor Metal Element ±25ppm/°C Shunt Fixture
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Composition
Metal Element
Manufacturer
Milliohm Electronics
Resistance
150 µOhms
Series
Tolerance
±0.5%
Packaging
Bulk
Power (Watts)
37.5W
Part Status
Active
Temperature Coefficient
±25ppm/°C
Type
Shunt, Battery
Operating Temperature
-55°C ~ 170°C
Applications
Automotive AEC-Q200
Mounting Type
Shunt Fixture
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 600
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Milliohm Electronics
A separate £25.94 flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:616
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£4.70000£4.70
10£4.07000£40.70
25£4.00760£100.19
50£3.94500£197.25
100£3.88240£388.24
250£3.80416£951.04
Unit Price without VAT:£4.70000
Unit Price with VAT:£5.64000