
HoFL2-10A-75mV-0.5% | |
|---|---|
DigiKey Part Number | 5705-HoFL2-10A-75mV-0.5%-ND |
Manufacturer | |
Manufacturer Product Number | HoFL2-10A-75mV-0.5% |
Description | RESISTOR SHUNT 7.5 mOHM 0.5% 10A |
Customer Reference | |
Detailed Description | 7.5 mOhms ±0.5% 0.75W, 3/4W Metal Element Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 7.5 mOhms | |
Tolerance | ±0.5% | |
Power (Watts) | 0.75W, 3/4W | |
Composition | Metal Element | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Features | Current Sense, Pulse Withstanding | |
Coating, Housing Type | - | |
Mounting Feature | Flanges | |
Size / Dimension | 4.724" L x 0.984" W (120.00mm x 25.00mm) | |
Height - Seated (Max) | 0.787" (20.00mm) | |
Lead Style | - | |
Package / Case | Rectangular Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.60000 | £3.60 |
| 10 | £3.28100 | £32.81 |
| Unit Price without VAT: | £3.60000 |
|---|---|
| Unit Price with VAT: | £4.32000 |

