
HoFL2-1000A-75mV-0.5%-nickel plated | |
|---|---|
DigiKey Part Number | 5705-HoFL2-1000A-75mV-0.5%-nickelplated-ND |
Manufacturer | |
Manufacturer Product Number | HoFL2-1000A-75mV-0.5%-nickel plated |
Description | RESISTOR SHUNT 75 uOHM 0.5% 1000 |
Customer Reference | |
Detailed Description | 75 µOhms ±0.5% 75W Metal Element Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Composition Metal Element |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Bulk | Features Current Sense, Pulse Withstanding |
Part Status Active | Mounting Feature Flanges |
Resistance 75 µOhms | Size / Dimension 4.724" L x 2.756" W (120.00mm x 70.00mm) |
Tolerance ±0.5% | Height - Seated (Max) 0.827" (21.00mm) |
Power (Watts) 75W | Package / Case Rectangular Case |
| Bulk: | 15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £31.91000 | £31.91 |
| 10 | £27.43800 | £274.38 |
| 25 | £26.97880 | £674.47 |
| 50 | £26.51960 | £1,325.98 |
| 100 | £26.06020 | £2,606.02 |
| 250 | £25.60104 | £6,400.26 |
| Unit Price without VAT: | £31.91000 |
|---|---|
| Unit Price with VAT: | £38.29200 |

