
HoDX0605-T4 | |
|---|---|
DigiKey Part Number | 5705-HoDX0605-T4-ND |
Manufacturer | |
Manufacturer Product Number | HoDX0605-T4 |
Description | RES 0 OHM TIN-PLATED COPPER JUMP |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Through Hole Resistor Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | - | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | - | |
Supplier Device Package | - | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Number of Terminations | 2 |
| Bulk: | 1500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.01000 | £0.01 |
| 10 | £0.01400 | £0.14 |
| 100 | £0.01340 | £1.34 |
| 500 | £0.01200 | £6.00 |
| Unit Price without VAT: | £0.01000 |
|---|---|
| Unit Price with VAT: | £0.01200 |

